AFE BJ-SS-112DMF PCB relay 12 V DC 10 A 1 maker 1 pc(s)

Type BJ-SS-112DMF
Coil nominal voltage 12 V DC
Control mode monostable, 1 coil
R(coil) 320 Ω
Coil voltage rating 450 mW
Contact type 1 maker
Contact material Ag
Switching voltage (max.) 30 V DC , 250 V AC
Switching current (max.) 10 A
Max. switching capacity 300 W , 2500 VA
Connection Solder pins
Response time 5 ms
Fall time 3 ms
Electrical lifespan 1 x 10 5 cycles
Durability 1 x 107 switching operations
Min. temperature -40 °C
Max. temperature +85 °C
Weight 7 g
Colour Black
Length 18.3 mm
Width 10.2 mm
Height 15.2 mm
Dim (L x W x H) 18.3 x 10.2 x 15.2 mm
Content 1 pc(s)
RoHS-compliant Yes
Product type PCB relay

Technical data

Type BJ-SS-112DMF
Coil nominal voltage 12 V DC
Control mode monostable, 1 coil
R(coil) 320 Ω
Coil voltage rating 450 mW
Contact type 1 maker
Contact material Ag
Switching voltage (max.) 30 V DC , 250 V AC
Switching current (max.) 10 A
Max. switching capacity 300 W , 2500 VA

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category PCB Mount Relays, Plug-in Relays