AFE BRT3-SS-124DM PCB relay 24 V DC 16 A 1 maker 1 pc(s)

Type BRT3-SS-124DM
Coil nominal voltage 24 V DC
Control mode monostable, 1 coil
R(coil) 1440 Ω
Coil voltage rating 400 mW
Contact type 1 maker
Contact material Ag
Switching voltage (max.) 250 V AC
Switching current (max.) 16 A
Max. switching capacity 4000 VA
Connection Solder pins
Response time 10 ms
Fall time 5 ms
Electrical lifespan 1 x 10 5 cycles
Durability 1 x 107 switching operations
Min. temperature -40 °C
Max. temperature +85 °C
Weight 13 g
Colour Black
Length 29 mm
Width 12.9 mm
Height 15.6 mm
Dim (L x W x H) 29 x 12.9 x 15.6 mm
Content 1 pc(s)
RoHS-compliant Yes
Product type PCB relay

Technical data

Type BRT3-SS-124DM
Coil nominal voltage 24 V DC
Control mode monostable, 1 coil
R(coil) 1440 Ω
Coil voltage rating 400 mW
Contact type 1 maker
Contact material Ag
Switching voltage (max.) 250 V AC
Switching current (max.) 16 A
Max. switching capacity 4000 VA

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category PCB Mount Relays, Plug-in Relays