AgfaPhoto Realishot WP8000 Digital camera 24 MP Blue Battery, Camera bag Underwater camera, Waterproof up to a depth of
Agfa Realishot WP8000 is a waterproof camera, especially suitable for underwater photo and video recording. It has two displays: A 4.6 cm / 1.8" front display and a 6.9 cm / 2.7" TFT rear display. LED flash is built-in. Features such as 16x digital z…
- Warranty: 24 months
- Manufacturer: AgfaPhoto
Agfa Realishot WP8000 is a waterproof camera, especially suitable for underwater photo and video recording. It has two displays: A 4.6 cm / 1.8" front display and a 6.9 cm / 2.7" TFT rear display. LED flash is built-in. Features such as 16x digital z…
- Warranty: 24 months
- Manufacturer: AgfaPhoto
AgfaPhoto Realishot WP8000 underwater camera, blue
Agfa Realishot WP8000 is a waterproof camera, especially suitable for underwater photo and video recording. It has two displays: A 4.6 cm / 1.8" front display and a 6.9 cm / 2.7" TFT rear display. LED flash is built-in. Features such as 16x digital zoom, high-speed series picture recording, face recognition, image stabilization and several scene modes are available.
This text is machine translated.
Highlights & Details
- 24 megapixels
- Supports microSD cards up to 128 GB
- Large 2.7-inch main display and 1.8-inch front display
- Waterproof up to a depth of 3 meters
Delivery
- Lithium-ion rechargeable battery
- USB cable
- Bag
- Wrist strap
- User manual
- Warranty: 24 months
- Manufacturer: AgfaPhoto
Comments
Exclusive 2 Year Warranty with Conrad Electronic* (Terms and Conditions Apply)Frequently bought together
Customer reviews
Similar products
See and discover other items from category Digital Cameras