AIV 41C603 ISO car radio cable (active) Compatible with: Skoda, Volkswagen
This adaptor allows the installation of a car radio with ISO connection in vehicles with OEM system wiring. 12 V + is controlled via ignition logic - clamp 15 gesteuert. Caution: Ignition-logic function is ensured by a special circuit as in an OEM de…
This adaptor allows the installation of a car radio with ISO connection in vehicles with OEM system wiring. 12 V + is controlled via ignition logic - clamp 15 gesteuert. Caution: Ignition-logic function is ensured by a special circuit as in an OEM de…
AR-adapter Skoda Felicia VW
This adaptor allows the installation of a car radio with ISO connection in vehicles with OEM system wiring. 12 V + is controlled via ignition logic - clamp 15 gesteuert. Caution: Ignition-logic function is ensured by a special circuit as in an OEM device.
Facts
- 1x ISO plug to OEM factory wiring
- Adapter assignment: Power + antennas 50 ohm adapter
- Phantom power
Comments
Ignition logic function is ensured by a special circuit as with an OEM device.Customer reviews
Similar products
See and discover other items from category Car Hi-Fi Connectors