AIV 609642 Speaker cable 2 x 2.50 mm² White Sold per metre

  • Item no.: 609642
  • Manufacturer no.: 609642
  • EAN: 2050001609120

Because of the special stranding, the cable is extremely flat but nevertheless tear-resistant and easily stripped. These cover a wide range of applications. The cable is specially suitable for routing on walls, under carpets, in motor vehicles, etc.

  • Warranty: 24 months
  • Manufacturer: AIV
  • Item no.: 609642
  • Manufacturer no.: 609642
  • EAN: 2050001609120

Because of the special stranding, the cable is extremely flat but nevertheless tear-resistant and easily stripped. These cover a wide range of applications. The cable is specially suitable for routing on walls, under carpets, in motor vehicles, etc.

  • Warranty: 24 months
  • Manufacturer: AIV
  • Arrangement of the wires: Parallel
No. of leads 2 x
Cross section (each core) 2.50 mm²
Cross section 2 x 2.50 mm²
Features Flat , Twin cable
Width 10 mm
Height 3 mm
Colour White
Content Sold per metre
Packaged No
Sold per metre Yes
Halogen-free No
Shielded No
Manufacturer part # 609642
Insulation material Polymer
Core layout 24 x 6 x 0.15 mm
RoHS-compliant Yes
Type 609642
Cross section 2 x 0.5 or 2 x 2.5 mm²
Product type Speaker cable

Technical data

  • Arrangement of the wires: Parallel
No. of leads 2 x
Cross section (each core) 2.50 mm²
Cross section 2 x 2.50 mm²
Features Flat , Twin cable
Width 10 mm
Height 3 mm
Colour White
Content Sold per metre
Packaged No
Sold per metre Yes

Frequently bought together

Similar products

See and discover other items from category AV Cables (By the Metre)