AIV AV cable 2 x 0.12 mm² Black 100 m

  • Item no.: 1314308
  • EAN: 4016138962482

CINCHKABEL 2X0,12 QMM SCHWARZ 100 M

  • Warranty: 24 months
  • Manufacturer: AIV
  • Item no.: 1314308
  • EAN: 4016138962482

CINCHKABEL 2X0,12 QMM SCHWARZ 100 M

  • Warranty: 24 months
  • Manufacturer: AIV
No. of leads 2 x
Cross section (each core) 0.12 mm²
Cross section 2 x 0.12 mm²
Colour Black
Content 100 m
Packaged Yes
Sold per metre No
Halogen-free No
Shielded Yes
Core layout 7 x 0.15 mm
RoHS-compliant Yes
Type 70I023
Product type AV cable

Technical data

No. of leads 2 x
Cross section (each core) 0.12 mm²
Cross section 2 x 0.12 mm²
Colour Black
Content 100 m
Packaged Yes
Sold per metre No
Halogen-free No
Shielded Yes
Core layout 7 x 0.15 mm

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category AV Cables (By the Metre)