AIV Car blade-type fuse holder Blade-type fuse (standard) Number of pins 1 40 A 6 mm² 1 pc(s)
Suitable for fuses for securing additional electrical loads. Splash-proof.
- Warranty: 24 months
- Manufacturer: AIV
Suitable for fuses for securing additional electrical loads. Splash-proof.
- Warranty: 24 months
- Manufacturer: AIV
Technical data
Nominal current | 40 A |
---|---|
Nominal current - rounded value | 40 A |
Connection via | Cable |
Suitable for | Blade-type fuse (standard) |
Mounting type | Suspended |
Nominal voltage | 6 V , 12 V , 24 V , 36 V |
max. cross section | 6 mm² |
No. of inputs | 1 x |
No. of outputs | 1 x |
Cable cross section | 6 mm² |
Nominal voltage (details) | 6 up to 32 V |
---|---|
Nominal current (details) | 40 A |
Type | Standard flat fuse |
Number of pins | 1 |
Product type | Car blade-type fuse holder |
Blade fuse holder
Suitable for fuses for securing additional electrical loads. Splash-proof.
Highlights & Details
- Splashproof
- Warranty: 24 months
- Manufacturer: AIV
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Car Fuse Holders