AKAI Professional MPK Mini MKII MIDI controller

  • Item no.: 1220983
  • Manufacturer no.: 102337
  • EAN: 0694318015599

MPK mini MKII is an ultra-compact keyboard controller for traveling. On the features include 25 velocity-sensitive keys, a 4-way joystick for dynamic pitch and modulation control, 8 backlit, touch-sensitive pads in the MPC style and 8 assignable Q-Li…

  • Item no.: 1220983
  • Manufacturer no.: 102337
  • EAN: 0694318015599

MPK mini MKII is an ultra-compact keyboard controller for traveling. On the features include 25 velocity-sensitive keys, a 4-way joystick for dynamic pitch and modulation control, 8 backlit, touch-sensitive pads in the MPC style and 8 assignable Q-Li…

Height 44 mm
Length 181 mm
Width 318 mm
No. of keys 25
Weight 750 g
Product type MIDI controller

Technical data

Height 44 mm
Length 181 mm
Width 318 mm
No. of keys 25
Weight 750 g
Product type MIDI controller

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Synthesizers, Samplers & MIDI Controllers