Akasa AK-ICR-17 3.5" internal memory card reader USB 2.0 (Motherboard), USB 3.2 Gen 1 (USB 3.0), USB 3.0 (Motherboard),
This multi-card reader with USB 3.0 speed from Akasa offers five slots for connecting different card formats that can thus be read and written. This applies, for example, to SD, CF, and MS; the modern high-capacity cards (SDHC/SDXC) are also supporte…
- Warranty: 24 months
- Manufacturer: Akasa
This multi-card reader with USB 3.0 speed from Akasa offers five slots for connecting different card formats that can thus be read and written. This applies, for example, to SD, CF, and MS; the modern high-capacity cards (SDHC/SDXC) are also supporte…
- Warranty: 24 months
- Manufacturer: Akasa
Technical data
Interfaces | USB 2.0 (Motherboard) , USB 3.2 Gen 1 (USB 3.0) , USB 3.0 (Motherboard) , SATA , Molex connector |
---|---|
Supported memory cards | CompactFlash Typ I/II , Memory Stick , Memory Stick PRO , Memory Stick PRO Duo , microSD , microSDHC , microSDXC , SD , SDHC , SDXC , M2 , xD , MMC , MMCmobile |
Features | 3x USB 2.0 HUB , 2x USB 3.0 HUB , eSATA connector |
Colour | Black |
Compatible with (details) | SD , SDHC , SDXC , MicroSD , MicroSDHC , MMC , MMC mobile , xD , Memory Stick , Memory Stick Pro , Memory Stick Pro (Duo) , Memory stick micro |
Connector | USB 2.0 (Motherboard) , USB 3.2 Gen 1 (USB 3.0) , USB 3.0 (Motherboard) , SATA |
Connection | USB 3.0 |
Product type | 3.5" internal memory card reader |
Akasa AK-ICR-17 USB 3.0 card reader
This multi-card reader with USB 3.0 speed from Akasa offers five slots for connecting different card formats that can thus be read and written. This applies, for example, to SD, CF, and MS; the modern high-capacity cards (SDHC/SDXC) are also supported. It also combines the capabilities of a card reader with the function of a 3-port USB 2.0 hub, and on top of this it offers two USB 3.0 and two eSATA ports. All the ports are connected directly to the motherboard internally via headers.
The card reader is designed for internal installation and occupies a 3.5" slot. Data transfer and power supply are performed via an internal USB connection and an additional 4-pin Molex connection, in order to be able to supply even the very power-hungry USB devices with enough juice. A further special feature of the card reader is the possibility of actively using up to three of the card slots at the same time and thus performing cross-format data transfers.
Highlights & Details
- USB 3.0 interface
- LED status display
Delivery
- Card reader
- USB cable
- Screw
- Quick installation guide
System Requirements
- Windows® 98SE, ME, 2000, XP, Windows Vista™, Windows® 7
- Warranty: 24 months
- Manufacturer: Akasa
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Memory Card Readers