Akku Power APMA/MS 12 V/3,0 Ah P599 Tool battery Replaces original battery Makita BH-1220 12 V 3 Ah NiMH

  • Item no.: 826788
  • Manufacturer no.: P599
  • EAN: 4041683105992

BATTERY APMA / MS 12 V / 3.0 AH FOR MAKI

  • Item no.: 826788
  • Manufacturer no.: P599
  • EAN: 4041683105992

BATTERY APMA / MS 12 V / 3.0 AH FOR MAKI

Type APMA/MS 12 V/3,0 Ah
Voltage 12 V
Capacity 3 Ah
Technology NiMH
Replaces original battery Makita BH-1220
Rechargeable Yes
Size Special-purpose rechargeable
Weight 767 g
Suitable for Makita
Compatible with (details) Makita BH-1220
Product type Tool battery

Technical data

Type APMA/MS 12 V/3,0 Ah
Voltage 12 V
Capacity 3 Ah
Technology NiMH
Replaces original battery Makita BH-1220
Rechargeable Yes
Size Special-purpose rechargeable
Weight 767 g
Suitable for Makita
Compatible with (details) Makita BH-1220

Frequently bought together

Similar products

See and discover other items from category Power Tool Batteries