Akku Power APMA/MS 14,4 V/3,0 Ah P5006 Tool battery Replaces original battery Makita BL 1430 14.4 V 3 Ah Li-ion

  • Item no.: 826791
  • Manufacturer no.: P5006
  • EAN: 4041683150060

Battery apma / ms 14.4 v / 3.0 ah for ma

  • Item no.: 826791
  • Manufacturer no.: P5006
  • EAN: 4041683150060

Battery apma / ms 14.4 v / 3.0 ah for ma

Type APMA/MS 14,4 V/3,0 Ah
Voltage 14.4 V
Capacity 3 Ah
Technology Li-ion
Replaces original battery Makita BL 1430
Rechargeable Yes
Size Special-purpose rechargeable
Weight 510 g
Suitable for Makita
Compatible with (details) Makita BL1430
Product type Tool battery

Technical data

Type APMA/MS 14,4 V/3,0 Ah
Voltage 14.4 V
Capacity 3 Ah
Technology Li-ion
Replaces original battery Makita BL 1430
Rechargeable Yes
Size Special-purpose rechargeable
Weight 510 g
Suitable for Makita
Compatible with (details) Makita BL1430

Frequently bought together

Similar products

See and discover other items from category Power Tool Batteries