Albrecht DR 460-C Internet radio DLNA-compatible Black
The Albrecht DR 460 C is a Wi-Fi internet radio for receiving more than 10,000 streaming radio stations worldwide.The Albrecht DR 460 Internet radio enables your existing stereo system to play internet radio stations. This requires only a Wi-Fi inter…
- Warranty: 24 months
- Manufacturer: Albrecht
The Albrecht DR 460 C is a Wi-Fi internet radio for receiving more than 10,000 streaming radio stations worldwide.The Albrecht DR 460 Internet radio enables your existing stereo system to play internet radio stations. This requires only a Wi-Fi inter…
- Warranty: 24 months
- Manufacturer: Albrecht
Technical data
- Display dimensions B/H: 49 x 38 mm
Tuner | Internet |
---|---|
Functions | Internet radio |
Features | DLNA-compatible |
Dim | (W x H x D) 190 x 75 x 35 mm |
Interfaces (output) | RCA (phono) |
Power supply (LOV) | mains-powered |
Power supply | PSU (included) |
Colour | Black |
Width | 190 mm |
Height | 75 mm |
Depth | 35 mm |
---|---|
Weight | 220 g |
Wireless charging | No |
Product type | Internet radio adapter |
Documents & Downloads
- Manual 1193529 Albrecht DR 460-C Internet radio DLNA-compatible Black
PDF - Manual 1193529 Albrecht DR 460-C Internet radio DLNA-compatible Black
PDF - Manual 1193529 Albrecht DR 460-C Internet radio DLNA-compatible Black
PDF - Manual 1193529 Albrecht DR 460-C Internet radio DLNA-compatible Black
PDF - Manual 1193529 Albrecht DR 460-C Internet radio DLNA-compatible Black
PDF - Manual 1193529 Albrecht DR 460-C Internet radio DLNA-compatible Black
PDF
Albrecht DR 460 C
The Albrecht DR 460 C is a Wi-Fi internet radio for receiving more than 10,000 streaming radio stations worldwide.
The Albrecht DR 460 Internet radio enables your existing stereo system to play internet radio stations. This requires only a Wi-Fi internet connection.
DLNA function
With the help of DLNA some functions of the radio can be controlled though an app on your smartphone, for example changing the station or adjusting the volume. During music playback you get the logo of the radio station or the album cover of the song displayed on your smartphone. In addition to streaming internet radio, you can also play music from your phone through the DR 460 C.
Color display with a lot of information
The color display of the Albrecht DR 460 C displays information about the station currently playing, as well as the current time. By means of the INFO key you can get more information on bit and scanning rate, codec, genre, location of the radio station, and date. In standby mode the screen displays the weather forecast. The Albrecht DR 460 C is controlled through the included remote control.
Streaming from PC to the stereo system
In addition to streaming internet radio, you can play your own music from the computer via UPnP-streaming from PC to the stereo system.
Alarm function and numerous storage locations
The 2 programmable wake-up times make the DR 460 C also the right choice for the bedroom, because with this alarm radio you can choose from over 10,000 internet radio stations for your wake-up alarm. In addition, the Albrecht DR 460 C has 250 memory spaces for internet radio stations, so you always have quick access to your favorite stations.
Highlights & Details
- Internet radio for connection to your stereo system or hifi-component
- Reception of more than 10,000 Internet radio stations via Wi-Fi
- Large color display and simple menu navigation
- Media streaming via UPnP and DLNA-music from your smartphone or your Notebook/PC to the radio system
- Radio alarm with 2 alarm times and sleep timer
Facts
- 250 memory presets for internet radio
- 2 Timers
- Weather forecast is displayed during standby
- Energy-saving mode/dimmer
- Media streaming via UPnP
- Can receive podcasts
- Streaming function: Music files can be played from PC over Wi-Fi to the stereo system.
- Menu navigation in 6 languages: German, English, French, Spanish, Portuguese, Italian.
Delivery
- Albrecht DR 460 C Internet radio
- Audio cable
- 230 V power supply
- Remote control with batteries
- Warranty: 24 months
- Manufacturer: Albrecht
Comments
DAB+ Digital Radio- Digital radio broadcasts are aired by a total of 55 stations based all across Germany (adat as of March 2015). Media Broadcast and broadcasters of nationwide digital radio (Kanal 5C) are set to expand the network across the country over the coming years.
- Local, public and commercial digital radio broadcasters operate their own networks of stations with has nothing to do with nationwide digital radio. Regional broadcasting is regulated by each of the federal states. Means that BR broadcasts are largely limited to audiences based in Bavaria. This constitutes federal law. However, audiences living in border regions of federal states may be able to listen to stations based in the neighbouring states.
- Swiss digital radio: DAB+ (T-DAB) is about to be rolled out and covers the country's different language regions as well as local broadcasting stations run by SRG, SwissMediaCast (SMC), Romandie Médias SA medias SA (RMS) and Limus-Digris.
DAB+ now available across Austria
Another white spot on Europe's DACH radio broadcasting map gone thanks to new DAB+ standards and programmes being rolled out across Austria. The plan is to gradually set up a sufficient number of digital broadcasting stations between Mai 2019 and September 2020, to allow about 83 percent of Austrians to listen digital terrestrial radio featuring a wide variety of new radio programmes.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Radios