Alcatel 3X Dual SIM smartphone 128 6.52 inch (16.6 cm) Dual SIM Android™ 10 Black
With Alcatel 3X, the images are always breathtaking. Capture the full width, depth and detail of your experiences effortlessly with a 16 MP AI Quad camera with 5 MP wide-angle lens and 2 MP Makro and Deep lenses.View the content you're captivating on…
- Warranty: 24 months
- Manufacturer: Alcatel
With Alcatel 3X, the images are always breathtaking. Capture the full width, depth and detail of your experiences effortlessly with a 16 MP AI Quad camera with 5 MP wide-angle lens and 2 MP Makro and Deep lenses.View the content you're captivating on…
- Warranty: 24 months
- Manufacturer: Alcatel
Technical data
Operating system (Version) | Android™ 10 |
---|---|
CPU type | Octa Core |
Processor cores (No.) | 8 x |
CPU speed | 2.0 GHz , 1.5 GHz |
Display (cm) | 16.6 cm |
Screen size diagonal (inches) | 6.52 inch |
Display resolution | 1600 x 720 p |
Display resolution mode | HD+ |
Resolution of built-in camera | 48 MP , 5 MP , 2 MP , 2 MP |
Front camera resolution | 13 MP |
Memory capacity | 128 |
---|---|
Memory card slots | microSD card (up to 256 GB) |
RAM | 6 GB |
SIM card type | Nano SIM |
Bluetooth | Yes |
Bluetooth | 5.0 |
GSM standard | GSM/2G , UMTS/3G , LTE/4G , WiFi |
GSM frequency | 850 MHz , 900 MHz , 1800 MHz , 1900 MHz |
UMTS frequency | 850 MHz , 900 MHz , 1900 MHz , 2100 MHz |
LTE frequency | 700 MHz , 800 MHz , 850 MHz , 900 MHz , 1800 MHz , 2100 MHz , 2300 MHz , 2600 MHz |
Features | Fingerprint scanner , Face recognition |
Contract | None |
Colour | Black |
Wi-Fi | Yes |
Max. talk time | 31 h |
Standby max. | 560 h |
Width | 75 mm |
Height | 165 mm |
Depth | 9.09 mm |
Weight | 186 g |
Interfaces | USB 2.0 , Headphone jack (3.5 mm) , Bluetooth , Wi-Fi 802.11 b/g/n |
Rechargeable battery technology | Li-ion |
SIM card type | Dual SIM |
Battery capacity | 5000 mAh |
Product type | Dual SIM smartphone |
Alcatel 3X (2020) Smartphone
With Alcatel 3X, the images are always breathtaking. Capture the full width, depth and detail of your experiences effortlessly with a 16 MP AI Quad camera with 5 MP wide-angle lens and 2 MP Makro and Deep lenses.
View the content you're captivating on an endlessly impressive 6.52-inch HD+ VAST display with liquid-smoothing 2.5D glass.
Thanks to liquid-cooled power and a 5000 mAh battery, you can enjoy HD streaming, games and much more longer and more fluidly. Shiny mineral design with double-sided glass adds the finishing touches to any look.
This text is machine translated.
Highlights & Details
- 16.6 cm (6.52 inch) display, 1600 x 720 p
- Octa Core CPU (8 x 2.0 GHz, 1.5 GHz)
- 128 internal memory (microSD card (up to 256 GB))
- Android™ 10
System Requirements
- Alacatel 3X (2020), charger, micro USB calble, quick start guide, product safety data sheet, LDC sticker, SIM tool, transparent cover
- Warranty: 24 months
- Manufacturer: Alcatel
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Smartphones