Alcatel 3X Dual SIM smartphone 128 GB 6.52 inch (16.6 cm) Dual SIM Android™ 10 Green

  • Item no.: 2306531
  • Manufacturer no.: 5061U-2BALWE12-1
  • EAN: 4894461843513

With Alcatel 3X, the images are always breathtaking. Capture the full width, depth and detail of your experiences effortlessly with a 16 MP AI Quad camera with 5 MP wide-angle lens and 2 MP Makro and Deep lenses.View the content you're captivating on…

  • Item no.: 2306531
  • Manufacturer no.: 5061U-2BALWE12-1
  • EAN: 4894461843513

With Alcatel 3X, the images are always breathtaking. Capture the full width, depth and detail of your experiences effortlessly with a 16 MP AI Quad camera with 5 MP wide-angle lens and 2 MP Makro and Deep lenses.View the content you're captivating on…

Operating system (Version) Android™ 10
CPU type Octa Core
Processor cores (No.) 8 x
CPU speed 2.0 GHz , 1.5 GHz
Display (cm) 16.6 cm
Screen size diagonal (inches) 6.52 inch
Display resolution 1600 x 720 p
Display resolution mode HD+
Resolution of built-in camera 48 MP , 5 MP , 2 MP , 2 MP
Front camera resolution 13 MP
Memory capacity 128 GB
Memory card slots microSD card (up to 256 GB)
RAM
6 GB
SIM card type Nano SIM
Bluetooth Yes
Bluetooth 5.0
GSM standard GSM/2G , UMTS/3G , LTE/4G , WiFi
GSM frequency 850 MHz , 900 MHz , 1800 MHz , 1900 MHz
UMTS frequency 850 MHz , 900 MHz , 1900 MHz , 2100 MHz
LTE frequency 700 MHz , 800 MHz , 850 MHz , 900 MHz , 1800 MHz , 2100 MHz , 2300 MHz , 2600 MHz
Features Fingerprint scanner , Face recognition
Contract None
Colour Green
Wi-Fi Yes
Max. talk time 31 h
Standby max. 560 h
Width 75 mm
Height 165 mm
Depth 9.09 mm
Weight 186 g
Interfaces USB 2.0 , Headphone jack (3.5 mm) , Bluetooth , Wi-Fi 802.11 b/g/n
Rechargeable battery technology Li-ion
SIM card type
Dual SIM
Battery capacity 5000 mAh
Product type Dual SIM smartphone

Technical data

Operating system (Version) Android™ 10
CPU type Octa Core
Processor cores (No.) 8 x
CPU speed 2.0 GHz , 1.5 GHz
Display (cm) 16.6 cm
Screen size diagonal (inches) 6.52 inch
Display resolution 1600 x 720 p
Display resolution mode HD+
Resolution of built-in camera 48 MP , 5 MP , 2 MP , 2 MP
Front camera resolution 13 MP

Frequently bought together

Similar products

See and discover other items from category Smartphones