Alcatel IP15 DECT handset Black
Customize your phone solution to fit the size of your business.Our solution is ideal for small companies looking for a real micro-system with an extensive functional package.The additional Alcatel IP15 handset can also be connected to any DECT base s…
- Warranty: 24 months
- Manufacturer: Alcatel
Customize your phone solution to fit the size of your business.Our solution is ideal for small companies looking for a real micro-system with an extensive functional package.The additional Alcatel IP15 handset can also be connected to any DECT base s…
- Warranty: 24 months
- Manufacturer: Alcatel
Technical data
Type | DECT |
---|---|
No. of handsets | 1 |
Display type | Backlit |
Keyboard backlighting | Yes |
Headset connection | 2.5 mm jack |
Phone book entries | 200 |
Colour | Black |
Product type | DECT handset |
Documents & Downloads
Alcatel IP15 DECT telephone handset caller identification black
Customize your phone solution to fit the size of your business.
Our solution is ideal for small companies looking for a real micro-system with an extensive functional package.
The additional Alcatel IP15 handset can also be connected to any DECT base station to extend the existing solution at an extremely affordable price.
Compatible with Temporis IP300, Temporis IP301G, Temporis IP700G, Temporis IP701G, Alcatel IP2015 and Alcatel IP2115.
This text is machine translated.
Highlights & Details
- Large illuminated display
- Backlit keyboard
- Hands-free
- Headset socket
- Long battery life
System Requirements
- GAP DECT hubs
- Warranty: 24 months
- Manufacturer: Alcatel
Comments
N.B. All DECT handsets are also compatible with DECT hubs by other brands as long as they support GAP protocol. However, this may result in some usability options being limited.Range: up to 50m (indoors), up to 300m (outdoors)
Eco DECT:
Eco DECT technology means Gigaset cordless phones emit zero radiation in standby mode. Moreover, when using your phone, the transmitter automatically adjusts its power output to the distance between hub and handset. Means the closer you stay to the hub, the lower the radiation level.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category DECT Handsets