Alcatel-Lucent Enterprise 8212 DECT handset Black
The Alcatel-Lucent 8212 DECT telephone is an entry-level telephone with the modern, slim and compact design of the remaining DECT product family. This low-priced phone complements and enhances the existing range of DECT phones.The 8212 DECT offers GA…
- Warranty: 24 months
- Manufacturer: Alcatel-Lucent Enterprise
The Alcatel-Lucent 8212 DECT telephone is an entry-level telephone with the modern, slim and compact design of the remaining DECT product family. This low-priced phone complements and enhances the existing range of DECT phones.The 8212 DECT offers GA…
- Warranty: 24 months
- Manufacturer: Alcatel-Lucent Enterprise
Technical data
Type | IP-DECT/GAP |
---|---|
No. of handsets | 1 |
Display type | LCD |
Keyboard backlighting | Yes |
Bluetooth | No |
Headset connection | 3.5 mm jack |
Phone book entries | 50 |
Max. talk time | 11 h |
Standby max. | 100 h |
Colour | Black |
Product type | DECT handset |
---|
Documents & Downloads
Alcatel-Lucent Enterprise 8212 DECT telephone with desk charger, black
The Alcatel-Lucent 8212 DECT telephone is an entry-level telephone with the modern, slim and compact design of the remaining DECT product family. This low-priced phone complements and enhances the existing range of DECT phones.
The 8212 DECT offers GAP mode telephone features and is supported by the Alcatel-Lucent Enterprise DECT infrastructures. Thanks to the perfectly readable, crystal-clear color display, the daily communication of the mobile employees becomes much easier.
The 8212 DECT works with both the 8318 SIP DECT single base station and the new 8378 IP XBS and TDM IBS/RBS radio infrastructure. Communication is supported by the powerful Alcatel-Lucent communication servers. The 8212 DECT phone is sold complete with charger and cable in one package.
This text is machine translated.
Highlights & Details
- Compatible with ALE and 8318 SIP base station communication servers
- Support for multi-cell (handover) topologies in TDM and IP XBS
- Robust design IP 40
- Software upgrade over-the-air (SUOTA) over all ALE DECT base stations to OXE and The 8318 SIP DECT single base station
- Display with background lighting.
Facts
- The ability to communicate with your business
- on the go with a low-cost device Building uninterrupted reception of incoming calls and calls
- compact telephone for Demanding environments
- Over-the-air updates of the software on all devices
- large color display And 4-way button for easy operation
Delivery
- Alcatel-Lucent 8212 DECT telephone
- Desk charging dish
- Accumulator
- Power supply unit
System Requirements
- GAP DECT hubs
- Warranty: 24 months
- Manufacturer: Alcatel-Lucent Enterprise
Comments
N.B. All DECT handsets are also compatible with DECT hubs by other brands as long as they support GAP protocol. However, this may result in some usability options being limited.Range: up to 50m (indoors), up to 300m (outdoors)
Eco DECT:
Eco DECT technology means Gigaset cordless phones emit zero radiation in standby mode. Moreover, when using your phone, the transmitter automatically adjusts its power output to the distance between hub and handset. Means the closer you stay to the hub, the lower the radiation level.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category DECT Handsets