Alesis SAMPLEPAD PRO Drum machine

  • Item no.: 1390390
  • Manufacturer no.: 102346
  • EAN: 0694318016213

SamplePad Pro is an all-in-One percussion instrument with extensive features: it contains eight individually playable pads with excellent speech and more than 200 professionally recorded sounds. SamplePad Pro is also compatible with MIDI-capable pads…

  • Warranty: 24 months
  • Manufacturer: Alesis
  • Item no.: 1390390
  • Manufacturer no.: 102346
  • EAN: 0694318016213

SamplePad Pro is an all-in-One percussion instrument with extensive features: it contains eight individually playable pads with excellent speech and more than 200 professionally recorded sounds. SamplePad Pro is also compatible with MIDI-capable pads…

  • Warranty: 24 months
  • Manufacturer: Alesis
No. of keys 8
Interfaces 6.3 mm jack out , 3.5 mm jack out , USB type B , SD memory card slot
Product type Drum machine

Technical data

No. of keys 8
Interfaces 6.3 mm jack out , 3.5 mm jack out , USB type B , SD memory card slot
Product type Drum machine

Frequently bought together

Similar products

See and discover other items from category Synthesizers, Samplers & MIDI Controllers