Allit 430120 StorePlus SteelBox 147 Transport box Steel plate Blue
Store plus SteelBox. Sturdy steel boxes in three different sizes for transporting or storing bulky goods.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Allit
Store plus SteelBox. Sturdy steel boxes in three different sizes for transporting or storing bulky goods.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Allit
Technical data
Colour | Blue |
---|---|
Material | Steel plate |
Width | 840 mm |
Height | 345 mm |
Depth | 495 mm |
Inside width | 795 mm |
Inside height | 310 mm |
Internal depth | 405 mm |
Dim | (W x H x D) 840 x 345 x 495 mm |
Product type | Transport box |
Transport crate made of sheet steel store plus SteelBox 147
Store plus SteelBox. Sturdy steel boxes in three different sizes for transporting or storing bulky goods.
This text is machine translated.
Facts
- Weather-proof and corrosion-resistant powder coating with hammer-finish
- Locking mechanism on back prevents falling of the cover to the rear.
- Stable locking bracket, which can be locked with a padlock.
- Warranty: 24 months
- Manufacturer: Allit
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Tool Boxes