Allit AluPlus Basic L 38 424150 Universal Tool box (empty) (L x W x H) 375 x 315 x 130 mm
Utensils and packaging casethat send case, consisting of a aluminum frame with plastic applications, are practical and sturdy helper as the packaging, in operation or transport of tools and/or utensils. The high-quality aluminum frame has smart conne…
- Warranty: 24 months
- Manufacturer: Allit
Utensils and packaging casethat send case, consisting of a aluminum frame with plastic applications, are practical and sturdy helper as the packaging, in operation or transport of tools and/or utensils. The high-quality aluminum frame has smart conne…
- Warranty: 24 months
- Manufacturer: Allit
Technical data
Dim | (L x W x H) 375 x 315 x 130 mm |
---|---|
Range of use | Universal |
Material | Aluminium |
Colour | Silver |
Inside width | 285 mm |
Inside height | 113 mm |
Internal depth | 360 mm |
Length | 375 mm |
Height | 130 mm |
Width | 315 mm |
Weight | 1600 g |
---|---|
Product type | Tool box (empty) |
Allit AluPlus Basic L 38 silver
Utensils and packaging case
that send case, consisting of a aluminum frame with plastic applications, are practical and sturdy helper as the packaging, in operation or transport of tools and/or utensils. The high-quality aluminum frame has smart connections made of plastic.
Highlights & Details
- Stable, lockable clamping clip locks made of metal, solid hinges
- easy to clean thanks to the smooth interior surfaces
- scratch-resistant plastic corners offer the case stable protection
- Warranty: 24 months
- Manufacturer: Allit
Comments
This text is machine translated.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Tool Cases