Allit B24 479210 Universal Tool bag (empty) (L x W x H) 600 x 300 x 290 mm

  • Item no.: 1520920
  • Manufacturer no.: 479210
  • EAN: 4005187792102

Textile tool bags, rucksacks and tool belt with bags

excellent helper in robust (Material 900 D) and easy textile fabric design in an attractive design. Order at the people for the practical support in the workplace.

  • Warranty: 24 months
  • Manufacturer: Allit
  • Item no.: 1520920
  • Manufacturer no.: 479210
  • EAN: 4005187792102

Textile tool bags, rucksacks and tool belt with bags

excellent helper in robust (Material 900 D) and easy textile fabric design in an attractive design. Order at the people for the practical support in the workplace.

  • Warranty: 24 months
  • Manufacturer: Allit
Range of use Universal
Colour Black , Grey
Material Polyester
Length 600 mm
Width 300 mm
Height 290 mm
Weight 2210 g
Product type Tool bag (empty)

Technical data

Range of use Universal
Colour Black , Grey
Material Polyester
Length 600 mm
Width 300 mm
Height 290 mm
Weight 2210 g
Product type Tool bag (empty)

Frequently bought together

Similar products

See and discover other items from category Tool Bags