Allnet Starter set Smart Home Kit UNO R.3 ATMega328
4 duino with the Arduino ™ Open Source Electronics Prototyping platform, designers and developers interactive objects. We have a wide range of components in the Starter Kit.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Allnet
4 duino with the Arduino ™ Open Source Electronics Prototyping platform, designers and developers interactive objects. We have a wide range of components in the Starter Kit.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Allnet
Technical data
Product type | Starter set |
---|---|
Interfaces | USB , ICSP , Socket strip |
Series | ATMega328 |
No. of digital inputs | 6 |
No. of digital inputs | 6 |
No. of digital inputs | 14 |
No. of digital inputs | 14 |
EEPROM | 1 kB |
Operating voltage | 5 V DC |
Flash memory | 32 kB |
Documents & Downloads
ALLNET 4Duino Smart home kit UN R. 3
4 duino with the Arduino ™ Open Source Electronics Prototyping platform, designers and developers interactive objects. We have a wide range of components in the Starter Kit.
This text is machine translated.
Delivery
- Clear Ordnungsbox
- 1 x V5.0 Sensor Extension Plate
- 1 x Bluebee Bluetooth Module
- 1x LCD1602 with IIC
- 1 x 4-channel relay module
- 1x red Piranha LED module
- 1x green Piranha LED module
- 1 x Blue Piranha LED module
- 1 x 3 W LED module
- 1 x Active Buzzer Module
- 1x passive Buzzer Module
- 1 x photo-sensitive resistance modules
- 1 x potentiometer module
- 1 x soil humidity sensor module
- 1 x smoke sensor module
- 2 x SG 90 servo
- 1 x six 5th battery box
- 12 x 3-pin cable
- 1 x 40 pin Dupont Line
- 1x USB cable (E 4-6).
- Warranty: 24 months
- Manufacturer: Allnet
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Microcontroller Boards & Kits (MCU)