Alpha RD1601F40B430R6B5KM Single turn rotary pot Mono 0.2 W 5 kΩ 1 pc(s)

  • Item no.: 1795575
  • Manufacturer no.: RD1601F40B430R6B5KM
  • EAN: 2050005650371

Alpha RD1601F40B430R6B5KM Single turn rotary pot 1 pc(s)

  • Warranty: 24 months
  • Manufacturer: Alpha
  • Item no.: 1795575
  • Manufacturer no.: RD1601F40B430R6B5KM
  • EAN: 2050005650371

Alpha RD1601F40B430R6B5KM Single turn rotary pot 1 pc(s)

  • Warranty: 24 months
  • Manufacturer: Alpha
Resistance 5 kΩ
Resistance characteristic linear
Output Mono
Power rating 0.2 W
Connection Print
Mechanical angle 270 °
Type With carrying cage
Shaft length 30 mm
Axle type Metal , Smooth
Axle Ø 4 mm
Thread size M7
Thread length 8 mm
Content 1 pc(s)
Type RD1601F40B430R6B5KM
Product type Single turn rotary pot

Technical data

Resistance 5 kΩ
Resistance characteristic linear
Output Mono
Power rating 0.2 W
Connection Print
Mechanical angle 270 °
Type With carrying cage
Shaft length 30 mm
Axle type Metal , Smooth
Axle Ø 4 mm

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Rotary Potentiometers