Altimeter Techno Line EA 3050

  • Item no.: 1431322
  • Manufacturer no.: 05486
  • EAN: 4029665130507

High-quality digital altimeter with barometer and compass in one. In addition, the time, date and weather forecast is displayed. Compact and light-weight device in your jacket pocket or backpack has its place.<br><br>This text is machine translated.

  • Secure Payment
  • Trusted Shop
  • Certified Retailer
  • 2 year warranty
  • 30 day money back guarantee
  • Measuring range thermometer: -20 toup to +60°C · Compass:-0up to 359°, 1-16 hand (graphical)
  • Temperature: tolerance +/- 1°C at 0°C -40°C, other range: +/- 2°C
  • Compass: tolerance +/- 7°C
  • Altimeter: between sea level up to 50 m, tolerance +/- 5 m. The
  • Tolerance increases with increasing altitude.
  • Barometer: +/5 hPa.
Colour Yellow
Height 17 mm
Length 103 mm
Width 54 mm
Reading range - air pressure 300 1100 mbar
Power supply CR 2032 button cell (2x), included
Altimeter

Technical data

  • Measuring range thermometer: -20 toup to +60°C · Compass:-0up to 359°, 1-16 hand (graphical)
  • Temperature: tolerance +/- 1°C at 0°C -40°C, other range: +/- 2°C
  • Compass: tolerance +/- 7°C
  • Altimeter: between sea level up to 50 m, tolerance +/- 5 m. The
  • Tolerance increases with increasing altitude.
  • Barometer: +/5 hPa.
Colour Yellow
Height 17 mm
Length 103 mm
Width 54 mm
Reading range - air pressure 300 1100 mbar
Power supply CR 2032 button cell (2x), included
Altimeter

Similar products

See and discover other items from category Altimeters