Technical data
Colour | Black , Red |
---|---|
Material | Plastic |
Width | 270 mm |
Height | 80 mm |
Length | 330 mm |
Dim | (L x W x H) 330 x 270 x 80 mm |
Product type | Tool box (empty) |
Tool box
Highlights & Details
- Dimensions: 330 x 270 x 80 mm
- Warranty: 24 months
- Manufacturer: Alutec
Comments
This text is machine translated.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Tool Boxes