Amazfit GTS 4 Smartwatch 43 mm Cream
SmartWatch Top model for fashion and sport with dual band GPS tracking and slim, light design.
This text is machine translated.
SmartWatch Top model for fashion and sport with dual band GPS tracking and slim, light design.
This text is machine translated.
Amazfit GTS 4
SmartWatch Top model for fashion and sport with dual band GPS tracking and slim, light design.
This text is machine translated.
Highlights & Details
- 150 sports programs & automatic. Recognition of power sports exercisesReal-time navigation through dual band & 6 satellites with start point feedbackExtra thin, high-quality design with 1.75” AMOLED touch displayEasy 24 hour health monitoringBluetooth® calls & music storage
Facts
- 1.75" HD AMOLED color touch display, 500nitHardened glass with anti-fingerprint coatingResolution 390x450 - 341PPI, 42.7 x 36.5 x 9.9mm Perforated central control buttonAluminum alloy, high gloss, fluorine rubber/nylon27g without strap (20mm, 135-190mm)5 ATM/approx. 50m water-proof150+ face plates and own backgroundsAlways-On displayCase detection with emergency call function 8 days battery life, 33 days in power saving mode300 mAh rechargeable batteryDual Band & 6 Global Navigation Satellite Systems (GNSS), 2.3 GB internal memory, e.g. for music, control of the smartphone camera and Go-ProView and answer calls via BluetoothMicrophones, display of incoming messages, speakers, timer, stopwatch, Weather, scheduler, alarm clock, reminder, Alexa + offline voice assistant BioTracker 4.0™ PD Biometric SensorAccurate 24-hour measurement of heart rate, blood oxygen saturation and stress level with overload warning1-Tip Measurement of 3 health valuesBreathing exercise to relaxNEW: Body power analysis of daily performanceCycle trackingExerSense™ Training recognition of 8 sports and 25 power sports exercisesIntelligent Zepp coach including training plans150+ sports programsImproved Pyjama Analysis & Individual PlanPeakBeats™ individual training evaluationVirtual Pacer, interval trainingMovement recognition in long seatsIOS 12.0 / Android 7.0 or higher, Bluetooth® 5.0, WLAN 2.4 GHzPowerful Zepp OS 2.0 & 15 mini apps, mini games
Delivery
- SmartWatch (includes standard strap)
- Magnetic charging cable
- User manual
System Requirements
- Android 7.0 or later
- IOS 12.0 or higher
Comments
Amazfit GTS 4 is not a medical product and does not replace medical evaluation. In case of malaise, please contact qualified personnelCustomer reviews
Similar products
See and discover other items from category Wearables