Amazfit Smartwatch 46 mm Grey
Business & Sports Flagship SmartWatch with high precision positioning extra long battery life.
This text is machine translated.
Business & Sports Flagship SmartWatch with high precision positioning extra long battery life.
This text is machine translated.
Amazfit GTR 4
Business & Sports Flagship SmartWatch with high precision positioning extra long battery life.
This text is machine translated.
Highlights & Details
- 150 sports programs & automatic. Recognition of power sports exercisesReal-time navigation through dual band & 6 satellites with start point feedbackExtra long battery life of 14 daysEasy 24 hour health monitoringBluetooth® calls & music storage
Facts
- 1.43" HD AMOLED color touch display, 500nitHardened glass with anti-fingerprint coatingResolution 390x450 – 326 PPI, 46 x 46 x 10.6mm Perforated upper right control button for left-hand carriersAluminum alloy, fluorine rubber/nylon/leather34G without strap (20mm, 150-215/210mm)5 ATM/approx. 50m water-proof150+ face plates and own backgroundsAlways-On displayCase detection with emergency call function 14 days battery life, 24 days in power saving mode475 mAh rechargeable batteryDual Band & 6 GNSS (Global Navigation Satellite Systems) 2.3 GB internal memory, e.g. for music, control of the Smartphone camera and Go-ProView and answer calls via BluetoothMicrophones, display of incoming messages, speakers, timer, stopwatch, Weather, scheduler, alarm clock, reminder, Alexa + offline voice assistant BioTracker 4.0™ PD Biometric SensorAccurate 24-hour heart rate measurement, Blood oxygen saturation and stress level with warning atOverload*1-Tip Measurement of 3 health valuesBreathing exercise to relaxNEW: Body power analysis of daily performanceCycle trackingExerSense™ Training recognition of 8 sports and 25 Power sports exercisesIntelligent Zepp coach including training plans150+ sports programsImproved Pyjama Analysis & Individual PlanPeakBeats™ individual training evaluationVirtual Pacer, interval trainingMovement recognition in long seatsIOS 12.0 / Android 7.0 or higher, Bluetooth® 5.0, WLAN 2.4 GHzPowerful Zepp OS 2.0 & 15 mini apps, mini games
Delivery
- SmartWatch (including standard bathroom)
- Magnetic charging cable
- User manual
System Requirements
- Android 7.0 and later
- IOS 12.0 and higher
Comments
Amazfit GTR 4 is not a medical product and does not replace medical evaluation. In case of malaise, please contact qualified personnel.Customer reviews
Similar products
See and discover other items from category Wearables
- Sigma heart rate monitor
- Apple Watch Ultra
- Apple Watches
- Samsung smartwatch
- Heart rate monitor with chest strap
- Gold Apple Watch
- Children's smart watch
- Activity tracker (watersports)
- Heart rate monitors
- Apple Watch 8
- Apple Watch (42mm)
- Fitness tracker with heart rate monitor
- Activity trackers
- Smartwatches
- Garmin heart rate monitor
- Waterproof activity tracker
- Apple Watch (stainless steel)
- Garmin fitness tracker
- Polar heart rate monitor