amazon Fire 7 Android 17.8 cm (7 inch) 16 GB WiFi Blue 1.3 GHz MediaTek 1024 x 600 p

  • Item no.: 2199903
  • Manufacturer no.: B07H8RV3K7
  • EAN: 0841667162850

Small price. Great fun.Developed and tested by Amazon. Fire 7 has double the memory, a faster quad-core processor and Alexa Hands-free. Alexa makes your life easier and helps you do everyday tasks. Watch movies on the go, cook recipes or ask Alexa ab…

  • Warranty: 24 months
  • Manufacturer: amazon
  • Item no.: 2199903
  • Manufacturer no.: B07H8RV3K7
  • EAN: 0841667162850

Small price. Great fun.Developed and tested by Amazon. Fire 7 has double the memory, a faster quad-core processor and Alexa Hands-free. Alexa makes your life easier and helps you do everyday tasks. Watch movies on the go, cook recipes or ask Alexa ab…

  • Warranty: 24 months
  • Manufacturer: amazon
  • Graphics card: Arm Mali-T720
  • Battery technology, capacity: 3.8 V 3200 mAh Li-ion
Display (cm) 17.8 cm
Screen size diagonal (inches) 7 inch
Display properties Touch colour display
Display resolution 1024 x 600 p
CPU series MediaTek
Processor/type MT8163B
Processor cores (No.) 4 x
CPU speed 1.3 GHz
RAM
1 GB
RAM type DDR3L RAM
No. of graphics cards 1
Memory capacity 16 GB
Memory card slots microSD card (up to 512 GB)
Front camera resolution 2 MP
Resolution of built-in camera 2 MP
Features Wi-Fi
Bluetooth 4.0
Mobile internet WiFi
NFC (Near field communication) No
Built-in Glonass No
Built-in GPS No
Phone function No
Interfaces Bluetooth , Headphone/mic combo jack (3.5 mm) , Card reader , Micro USB 2.0 , Wi-Fi 802.11 b/g/n
Colour Blue
Width 114.6 mm
Height 9.63 mm
Depth 30 mm
Weight 295 g
Operating time (max.) 7 h
Product type Android

Technical data

  • Graphics card: Arm Mali-T720
  • Battery technology, capacity: 3.8 V 3200 mAh Li-ion
Display (cm) 17.8 cm
Screen size diagonal (inches) 7 inch
Display properties Touch colour display
Display resolution 1024 x 600 p
CPU series MediaTek
Processor/type MT8163B
Processor cores (No.) 4 x
CPU speed 1.3 GHz
RAM
1 GB
RAM type DDR3L RAM

Frequently bought together

Similar products

See and discover other items from category Android Tablets