amazon Fire HD 10 Kids Android 25.7 cm (10.1 inch) 32 GB WiFi Violet 2 GHz MediaTek 1600 x 1200 p

  • Item no.: 2199888
  • Manufacturer no.: B07KD87XVQ
  • EAN: 0841667132488

Designed for childrenThe Fire HD 10 Kids Edition tablet is our largest and fastest tablet for kids and includes a full-featured Fire HD 10 tablet, a child-friendly sleeve with built-in stand, Amazon FreeTime Unlimited (for 1 year at no extra cost).Th…

  • Warranty: 24 months
  • Manufacturer: amazon
  • Item no.: 2199888
  • Manufacturer no.: B07KD87XVQ
  • EAN: 0841667132488

Designed for childrenThe Fire HD 10 Kids Edition tablet is our largest and fastest tablet for kids and includes a full-featured Fire HD 10 tablet, a child-friendly sleeve with built-in stand, Amazon FreeTime Unlimited (for 1 year at no extra cost).Th…

  • Warranty: 24 months
  • Manufacturer: amazon
  • Graphics card: Arm Mali-T720
  • Battery technology, capacity: 3.8 V 6300 mAh Li-ion polymer battery
Display (cm) 25.7 cm
Screen size diagonal (inches) 10.1 inch
Display resolution mode HD+
Display properties Touch colour display
Display resolution 1600 x 1200 p
CPU series MediaTek
Processor/type MT8183
Processor cores (No.) 8 x
CPU speed 2 GHz
RAM
2 GB
RAM type LPDDR4-RAM
No. of graphics cards 1
Memory capacity 32 GB
Memory card slots microSD card (up to 512 GB)
Front camera resolution 2 MP
Resolution of built-in camera 2 MP
Features Wi-Fi
Bluetooth 4.2
Mobile internet WiFi
NFC (Near field communication) No
Built-in Glonass No
Built-in GPS No
Phone function No
No. of USB 3.0 ports 1 x
Interfaces Bluetooth , Headphone/mic combo jack (3.5 mm) , Card reader , USB-C™ , Wi-Fi 5 (IEEE 802.11 ac/n/g/b/a)
Colour Violet
Width 159.4 mm
Height 9.8 mm
T 54.5 mm
Weight 506 g
Operating time (max.) 11 h
Product type Android

Technical data

  • Graphics card: Arm Mali-T720
  • Battery technology, capacity: 3.8 V 6300 mAh Li-ion polymer battery
Display (cm) 25.7 cm
Screen size diagonal (inches) 10.1 inch
Display resolution mode HD+
Display properties Touch colour display
Display resolution 1600 x 1200 p
CPU series MediaTek
Processor/type MT8183
Processor cores (No.) 8 x
CPU speed 2 GHz
RAM
2 GB

Frequently bought together

Similar products

See and discover other items from category Android Tablets