amazon Fire HD 8 Android 20.3 cm (8 inch) 16 GB WiFi Black 1.3 GHz MediaTek 800 x 1280 p

  • Item no.: 2199894
  • Manufacturer no.: B0794TLHP4
  • EAN: 0841667195476

Fast and powerfulEnjoy entertainment with a fast quad-core processor (1.3 GHz). Fire HD 8 offers 50% more RAM and better performance than Fire 7.HD-display with brilliant color displayFire HD 8 has an HD display with over one million pixels (189 ppi)…

  • Warranty: 24 months
  • Manufacturer: amazon
  • Item no.: 2199894
  • Manufacturer no.: B0794TLHP4
  • EAN: 0841667195476

Fast and powerfulEnjoy entertainment with a fast quad-core processor (1.3 GHz). Fire HD 8 offers 50% more RAM and better performance than Fire 7.HD-display with brilliant color displayFire HD 8 has an HD display with over one million pixels (189 ppi)…

  • Warranty: 24 months
  • Manufacturer: amazon
  • Graphics card: Arm Mali-T720
  • Battery technology, capacity: 4750 mAh Li-Ion
Display (cm) 20.3 cm
Screen size diagonal (inches) 8 inch
Display resolution mode WXGA
Display properties Touch colour display
Display resolution 800 x 1280 p
CPU series MediaTek
Processor/type MT8163B
Processor cores (No.) 4 x
CPU speed 1.3 GHz
RAM
1.5 GB
RAM type LPDDR3 RAM
No. of graphics cards 1
Memory capacity 16 GB
Memory card slots microSD card (up to 512 GB)
Front camera resolution 2 MP
Resolution of built-in camera 2 MP
Features Wi-Fi
Bluetooth 4.0
Mobile internet WiFi
NFC (Near field communication) No
Built-in Glonass No
Built-in GPS No
Phone function No
No. of USB 3.0 ports 1 x
Interfaces Bluetooth , Headphone/mic combo jack (3.5 mm) , Card reader , USB-C™ , Wi-Fi 802.11 b/g/n
Colour Black
Width 128 mm
Height 9.7 mm
Depth 42 mm
Weight 360 g
Operating time (max.) 11 h
Product type Android

Technical data

  • Graphics card: Arm Mali-T720
  • Battery technology, capacity: 4750 mAh Li-Ion
Display (cm) 20.3 cm
Screen size diagonal (inches) 8 inch
Display resolution mode WXGA
Display properties Touch colour display
Display resolution 800 x 1280 p
CPU series MediaTek
Processor/type MT8163B
Processor cores (No.) 4 x
CPU speed 1.3 GHz
RAM
1.5 GB

Frequently bought together

Similar products

See and discover other items from category Android Tablets