amazon Fire HD 8 Android 20.3 cm (8 inch) 32 GB WiFi Blue 1.3 GHz MediaTek 800 x 1280 p

  • Item no.: 2199897
  • Manufacturer no.: B0794SNF6C
  • EAN: 0841667158648

Discover togetherPeace of mind for parentsDiscover the books, videos, learning apps and games (and soon Audible audiobooks!) your kids love in FreeTime Unlimited through the Parents Dashboard. View your children's activities and manage their settings…

  • Warranty: 24 months
  • Manufacturer: amazon
  • Item no.: 2199897
  • Manufacturer no.: B0794SNF6C
  • EAN: 0841667158648

Discover togetherPeace of mind for parentsDiscover the books, videos, learning apps and games (and soon Audible audiobooks!) your kids love in FreeTime Unlimited through the Parents Dashboard. View your children's activities and manage their settings…

  • Warranty: 24 months
  • Manufacturer: amazon
  • Graphics card: Arm Mali-T720
  • Battery technology, capacity: 4750 mAh Li-Ion
Display (cm) 20.3 cm
Screen size diagonal (inches) 8 inch
Display resolution mode WXGA
Display properties Touch colour display
Display resolution 800 x 1280 p
CPU series MediaTek
Processor/type MT8163B
Processor cores (No.) 4 x
CPU speed 1.3 GHz
RAM
1.5 GB
RAM type LPDDR3 RAM
No. of graphics cards 1
Memory capacity 32 GB
Memory card slots microSD card (up to 512 GB)
Front camera resolution 2 MP
Resolution of built-in camera 2 MP
Features Wi-Fi
Bluetooth 4.0
Mobile internet WiFi
NFC (Near field communication) No
Built-in Glonass No
Built-in GPS No
Phone function No
No. of USB 3.0 ports 1 x
Interfaces Bluetooth , Headphone/mic combo jack (3.5 mm) , Card reader , USB-C™ , Wi-Fi 802.11 b/g/n
Colour Blue
Width 128 mm
Height 9.7 mm
T 30.3 mm
Weight 360 g
Operating time (max.) 11 h
Product type Android

Technical data

  • Graphics card: Arm Mali-T720
  • Battery technology, capacity: 4750 mAh Li-Ion
Display (cm) 20.3 cm
Screen size diagonal (inches) 8 inch
Display resolution mode WXGA
Display properties Touch colour display
Display resolution 800 x 1280 p
CPU series MediaTek
Processor/type MT8163B
Processor cores (No.) 4 x
CPU speed 1.3 GHz
RAM
1.5 GB

Frequently bought together

Similar products

See and discover other items from category Android Tablets