amazon Fire HD 8 Kids Edition WiFi Blue Android 20.3 cm (8 inch) 2.0 GHz Android OS 1280 x 800 p
Designed for childrenThe Fire HD 8 Kids Edition tablet is our best 8-inch tablet for kids and is now even faster. It comes with a full-featured Fire HD 8 tablet, a child-friendly sleeve with built-in stand and Amazon FreeTime Unlimited (for 1 year at…
- Warranty: 24 months
- Manufacturer: amazon
Designed for childrenThe Fire HD 8 Kids Edition tablet is our best 8-inch tablet for kids and is now even faster. It comes with a full-featured Fire HD 8 tablet, a child-friendly sleeve with built-in stand and Amazon FreeTime Unlimited (for 1 year at…
- Warranty: 24 months
- Manufacturer: amazon
Technical data
Product type | Android |
---|---|
Type | Fire HD 8 Kids Edition |
Display (cm) | 20.3 cm |
Screen size diagonal (inches) | 8 inch |
Display properties | In-plane switching |
Display resolution | 1280 x 800 p |
Display resolution mode | HD |
CPU | 2.0 GHz quad-core processor with 2 GB RAM |
Processor cores (No.) | 4 x |
CPU speed | 2.0 GHz |
RAM | 2 GB |
---|---|
Storage media | microSD card |
Resolution of built-in camera | 2 MP |
Front camera resolution | 2 MP |
Operating system (Version) | Android OS |
Features | Suitable for children , Wi-Fi |
Mobile internet | WiFi |
Bluetooth | 5.0 |
Built-in GPS | No |
No. of USB 3.0 ports | 1 x |
Interfaces | USB-C™ , microSD , Headphone jack (3.5 mm) , Bluetooth , Wi-Fi |
Colour | Blue |
Width | 233 mm |
Height | 184 mm |
Depth | 26 mm |
Weight | 550 g |
Operating time (max.) | 12 h |
The new Fire HD 8 Kids Edition tablet, 8-inch HD display, GB, child-friendly sleeve
Designed for children
The Fire HD 8 Kids Edition tablet is our best 8-inch tablet for kids and is now even faster. It comes with a full-featured Fire HD 8 tablet, a child-friendly sleeve with built-in stand and Amazon FreeTime Unlimited (for 1 year at no extra cost). It shines through the 8-inch HD display with brilliant color display, 20% longer battery life, 30% faster processor performance, 32 GB storage space, improved WLAN as well as a USB-C port for easier charging.
Content kids love
Amazon FreeTime Unlimited is a membership that combines content, including thousands of books, movies, TV programs, learning apps, games, and audible audiobooks for children ages 3 to 12. Age filters ensure that each child sees only the content appropriate for their age. Parents can add their own content to their children's profiles with just a few clicks to give them access to apps and games (for example Netflix or Minecraft). You can download a total of 25 videos on a variety of devices associated with your FreeTime Unlimited membership.
After 1 year without additional costs, a monthly charge of EUR 2.99 will be applied.
Stream or download
Download your child's favorite videos, apps, and books to access them, even if you don't have Wi-Fi. If an Internet connection is not available, your child will automatically see the available content downloaded to the FreeTime profile.
User-friendly child lock
With the Amazon Parents Dashboard, you can limit screen time, set learning goals, set sleep times and manage content, for up to 4 child profiles and with an easy-to-use child lock.
In Amazon FreeTime, children do not have access to social networks, the Internet, Alexa, or in-app purchases without parental consent. Parents can leave FreeTime with an access code.
"The child-friendly sleeve protects the tablet from drops or bumps and fits perfectly into small hands.
This text is machine translated.
Highlights & Details
- Display: 20.3 cm 8 inch (1280 x 800 p) HD In-plane switching
- CPU: (4 x 2.0 GHz)
- RAM: 2 GB
- Memory size: microSD card
- Suitable for children, Wi-Fi
- OS: Android OS
Facts
- Full-featured tablet (not a toy) with 8-inch HD display and child-friendly cover
- Childproof
- Amazon FreeTime Unlimited (for 1 year at no additional cost) with access to apps, games and videos
- Strong parental controls: You decide when, what and how long your child will use the tablet to create a safe environment. With one click you can adjust the security level and the contents The age of your child and their needs
- Learn, play and read including: Includes FreeTime Unlimited, an ad-free media library with popular and always new games, learning apps, videos, books and audio games. With the Kids Edition tablet, FreeTime Unlimited is included for 1 year at no additional cost, after which the subscription can be canceled at any time
- Use Wi-Fi to stream or play previously downloaded content when you're on the go. Benefit from 32 GB internal storage space, which can be extended with a microSD card by up to 1 TB additional storage
- Read up to 12 hours, surf the Internet, watch videos and listen to music
- Accelerometers
- Ambient light sensors
- Child-friendly cover with integrated stand
- Battery life: Up to 12 hours of reading, surfing the Internet, watching videos and listening to music. Battery life depends on device settings, usage, and other factors such as using the web browser and downloading content. Certain software features or apps may reduce battery life
- Charging time: Fully charges in less than 5 hours using the supplied USB-C cable and 5 W charger. Charging time with 9 W charger (sold separately) less than 4 hours, with 15 W charger and USB cable (type C to C) less than 3 hours (adapter and cable sold separately)
- 10. Generation (2020).
Delivery
- Fire HD 8 tablet, Amazon case for children, USB C cable (2.0), 5 W charger and quick start guide.
- This text is machine translated.
- Warranty: 24 months
- Manufacturer: amazon
Comments
From 3 years. CAUTION: CHOKING HAZARD - small parts. Not suitable for children under 3 years of age.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Tablets