amazon Kindle (10. Generation – 2019) eBook reader 15.2 cm (6 inch) Black

  • Item no.: 1991249
  • Manufacturer no.: B07FQ473ZZ
  • EAN: 0841667152479

Your story stars hereGet to know the new Kindle. This now has an integrated adjustable front light, so that you can read indoors and outdoors at any time. Kindle is specifically designed for reading. With the touch display you can read as on printed …

  • Warranty: 24 months
  • Manufacturer: amazon
  • Item no.: 1991249
  • Manufacturer no.: B07FQ473ZZ
  • EAN: 0841667152479

Your story stars hereGet to know the new Kindle. This now has an integrated adjustable front light, so that you can read indoors and outdoors at any time. Kindle is specifically designed for reading. With the touch display you can read as on printed …

  • Warranty: 24 months
  • Manufacturer: amazon
  • Battery capacity: 1040 mAh
  • Waterproof: No.
Operation Touch
Built-in illumination Yes
Display (cm) 15.2 cm
Screen size diagonal (inches) 6 inch
Display properties Anti-glare , Anti-glare , Capacitive , Touch display
Display resolution 800 x 600 p
Memory capacity 4 GB
Mobile internet WiFi
Colour Black
Width 113 mm
Height 160 mm
Depth 8.7 mm
Weight 174
Product type eBook reader
Supported text formats TXT , PDF , MOBI , PRC (Mobi) , HTML , DOC , DOCX
Playback of TXT , PDF , JPEG , GIF , PNG
Bluetooth Yes (built-in)

Technical data

  • Battery capacity: 1040 mAh
  • Waterproof: No.
Operation Touch
Built-in illumination Yes
Display (cm) 15.2 cm
Screen size diagonal (inches) 6 inch
Display properties Anti-glare , Anti-glare , Capacitive , Touch display
Display resolution 800 x 600 p
Memory capacity 4 GB
Mobile internet WiFi
Colour Black
Width 113 mm

Frequently bought together

Similar products

See and discover other items from category eReaders