Amewi Toy robot Cady Wiri Assembled 40006
Cady Wiri - intelligent robot with 2.4 GHzGreat robot with many smart features like walking and rolling in all directions, singing and dancing, recording function and the language mode. Operation is via a touch display. Long play-time through large b…
- Warranty: 24 months
- Manufacturer: Amewi
Cady Wiri - intelligent robot with 2.4 GHzGreat robot with many smart features like walking and rolling in all directions, singing and dancing, recording function and the language mode. Operation is via a touch display. Long play-time through large b…
- Warranty: 24 months
- Manufacturer: Amewi
Technical data
Version | Assembled |
---|---|
Dim | (L x W x H) 160 x 170 x 240 mm |
Height | 240 mm |
Length | 160 mm |
Width | 170 mm |
Manufacturer part # | 40006 |
Product type | Toy robot |
Intelligent RC-robot Cady Wiri 2.4 GHz green
Cady Wiri - intelligent robot with 2.4 GHz
Great robot with many smart features like walking and rolling in all directions, singing and dancing, recording function and the language mode. Operation is via a touch display. Long play-time through large battery. With demo mode and lighting. Since ‚Cadi Wiri' speaks English, he also helps to learn a foreign language in a playful way.
This text is machine translated.
Highlights & Details
- Touch control
- Singing and dancing
- Programming mode
Facts
- Language mode
- Long standby time
- Walk and roll in all directions
- Explore
- Recording
- RGB lighting
- 3.7 V 600 mAh Li-ion battery
- Range of the remote control approx. 10 meters
Delivery
- Robots
- Radio control
- User manual.
- Warranty: 24 months
- Manufacturer: Amewi
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Build-Your-Own Robot Kits