AMG 6 Modular casing 83 x 68 x 30.6 Polyamide Black 1 pc(s)

  • Item no.: 522112
  • Manufacturer no.: AMG 6
  • EAN: 4016138522112

Floor panel with die-cast rivets, ideal for fastening circuit boards, is attached to the case by 4 screws.

  • Warranty: 24 months
  • Item no.: 522112
  • Manufacturer no.: AMG 6
  • EAN: 4016138522112

Floor panel with die-cast rivets, ideal for fastening circuit boards, is attached to the case by 4 screws.

  • Warranty: 24 months
Material Polyamide
Colour Black
Length 83 mm
Width 68 mm
Height 30.6 mm
Content 1 pc(s)
Type AMG 6
Material (details) Polyamide
Type AMG 6
Product type Modular casing

Technical data

Material Polyamide
Colour Black
Length 83 mm
Width 68 mm
Height 30.6 mm
Content 1 pc(s)
Type AMG 6
Material (details) Polyamide
Type AMG 6
Product type Modular casing

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Universal Enclosures