AMG 8 Modular casing 96 x 68 x 38 Polyamide Black 1 pc(s)

  • Item no.: 522210
  • Manufacturer no.: AMG 8
  • EAN: 4016138522211

Enclosure AMG 8

  • Warranty: 24 months
  • Item no.: 522210
  • Manufacturer no.: AMG 8
  • EAN: 4016138522211

Enclosure AMG 8

  • Warranty: 24 months
Material Polyamide
Colour Black
Length 96 mm
Width 68 mm
Height 38 mm
Content 1 pc(s)
Dim (L x W x H) 96 x 68 x 38 mm
Type AMG 8
Material (details) Polyamide PA 6
Product type Modular casing

Technical data

Material Polyamide
Colour Black
Length 96 mm
Width 68 mm
Height 38 mm
Content 1 pc(s)
Dim (L x W x H) 96 x 68 x 38 mm
Type AMG 8
Material (details) Polyamide PA 6
Product type Modular casing

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Universal Enclosures