Amorphes Thin film solar panels 2 Wp 6 V

  • Item no.: 110605
  • Manufacturer no.: 110605
  • EAN: 4016138733983

The thin film technology of this module allows to absorb a wider spectrum of natural light. Even with a cloudy sky the module still delivers an output.It doesn't matter whether you want to charge your 12 V battery in your car or summerhouse, or via s…

  • Warranty: 24 months
  • Item no.: 110605
  • Manufacturer no.: 110605
  • EAN: 4016138733983

The thin film technology of this module allows to absorb a wider spectrum of natural light. Even with a cloudy sky the module still delivers an output.It doesn't matter whether you want to charge your 12 V battery in your car or summerhouse, or via s…

  • Warranty: 24 months
  • Temperature range -40 to +80 °C
  • Protection class IP44
Cable length 2.00 m
Height 19 mm
Length 315 mm
Width 161 mm
Connector Alligator clips , Manufacturer-specific , Cigarette lighter
Nominal current 286 mA
Nominal voltage 6 V
Efficiency 4.3 %
Open circuit voltage (OCV) 11 V
Short-circuit current 300 mA
Voltage (max.) 7.5 V
Power
2 Wp
Power
2 Wp
Nominal voltage (details) 7 V
Weight 0.87 kg
Product type Thin film solar panels

Technical data

  • Temperature range -40 to +80 °C
  • Protection class IP44
Cable length 2.00 m
Height 19 mm
Length 315 mm
Width 161 mm
Connector Alligator clips , Manufacturer-specific , Cigarette lighter
Nominal current 286 mA
Nominal voltage 6 V
Efficiency 4.3 %
Open circuit voltage (OCV) 11 V
Short-circuit current 300 mA

Frequently bought together

Similar products

See and discover other items from category Polycrystalline Solar Panels