Analogue rack-mount meter VOLTCRAFT AM-49X27 Traffic light (red/yellow/green)

  • Item no.: 103550
  • Manufacturer no.: AM-49X27
  • EAN: 4016138785975

This text is machine translated.<br><br>Built-in display with traffic lights scale. The color scale as control display a quick overview. Ideal for installing testers and battery monitoring of all kinds.

  • Secure Payment
  • Trusted Shop
  • Certified Retailer
  • 2 year warranty
  • 30 day money back guarantee
  • Measuring range (full range): 270 µA
  • Internal resistance: 1.66 kΩ
  • Accuracy class: 5.
Type AM-49X27
Colour Black/white
Height 48 mm
Width 55 mm
Recess width 50 mm
Calibrated to
Manufacturer's standards (no certificate)
Electrical connection Solder terminals
Instrument type Moving coil
Reading type DC current
Features Colour dial
Recess height 28 mm
Reading range Traffic light (red/yellow/green)
Weight 17 g
Product type Analogue rack-mount meter

Technical data

  • Measuring range (full range): 270 µA
  • Internal resistance: 1.66 kΩ
  • Accuracy class: 5.
Type AM-49X27
Colour Black/white
Height 48 mm
Width 55 mm
Recess width 50 mm
Calibrated to
Manufacturer's standards (no certificate)
Electrical connection Solder terminals
Instrument type Moving coil
Reading type DC current
Features Colour dial

Documents & Downloads

Similar products

See and discover other items from category Analogue Panel Meters