Technical data
Interfaces | USB-C™ 10 Gbps |
---|---|
Supported memory cards | CFast 2.0 |
Colour | Silver |
Width | 65 mm |
Height | 12 mm |
Depth | 95 mm |
Weight | 120 g |
Product type | External memory card reader |
Angelbird CFast card reader USB Type-C™
Highlights & Details
- USB 3.1 Gen 2 10Gb/s interface
- Shock and temperature resistant
- Solid Connect™
- Bus power
- ESD certified
- This text is machine translated.
System Requirements
- Mac, Wnidows, and Linux.
- Warranty: 24 months
- Manufacturer: Angelbird
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Memory Card Readers