Animal repeller Isotronic HK1 Dog & Cat Multi-frequency 1 pc(s)

  • Item no.: 1243768
  • Manufacturer no.: 70565
  • EAN: 4260286381217

Sells dogs and cats effectively! The mobile dog and cat repellent device offers protection against the excrements in your property. A particularly attractive place for dogs and cats are sand box, flower bed, pond systems or of the input. But also in …

  • Secure Payment
  • Trusted Shop
  • Certified Retailer
  • 2 year warranty
  • 30 day money back guarantee
  • PIR range 10 m
Suitable for Inside
Use Dog , Cat
Working principle Multi-frequency
Detection angle 120 °
Frequency 18 - 24 kHz
Power supply 5 V via USB
Rechargeable 3 x Micro-Akku NiMH, 850 mAh
Colour White
Operating temperature -20 toup to +50 °C
Weight 142 g
Volume 110 dB
Material Plastic
Length 125 mm
Width 76 mm
Height 52 mm

Technical data

  • PIR range 10 m
Suitable for Inside
Use Dog , Cat
Working principle Multi-frequency
Detection angle 120 °
Frequency 18 - 24 kHz
Power supply 5 V via USB
Rechargeable 3 x Micro-Akku NiMH, 850 mAh
Colour White
Operating temperature -20 toup to +50 °C
Weight 142 g

Similar products

See and discover other items from category Animal Repellents