Animal repeller Ultrasound Operating range 30 m² 1 pc(s)

  • Item no.: 710068
  • Manufacturer no.: 710068
  • EAN: 4016138779523

Fret no more on the ugly legacy of cats and dogs on your property. Once the PIR detector registers a movement in the monitored area it transmits a high frequency sound for 20 s, an inaudible for humans, and a flash lamp is activated and which additio…

  • Warranty: 24 months
  • Power consumption: 4.8 V, 50 mA
  • LiFe-battery 3.2 V, 500 mAh
  • High-quality solar cell with a replaceable battery
  • PIR range approx. 7 m
  • 2 LEDs
  • Suitable for the protected outdoor area
Colour Black
T 80 mm
Height 131 mm
Width 114 mm
Use Dog , Cat , Racoon
Working principle Ultrasound
Detection angle 110 °
Volume 83 dB
Operating range 30 m²
Frequency 23 kHz
Power supply Solar cell
Weight 210 g

Technical data

  • Power consumption: 4.8 V, 50 mA
  • LiFe-battery 3.2 V, 500 mAh
  • High-quality solar cell with a replaceable battery
  • PIR range approx. 7 m
  • 2 LEDs
  • Suitable for the protected outdoor area
Colour Black
T 80 mm
Height 131 mm
Width 114 mm
Use Dog , Cat , Racoon
Working principle Ultrasound
Detection angle 110 °
Volume 83 dB
Operating range 30 m²
Frequency 23 kHz

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category