Anker PowerCore 15600 Power bank (spare battery) Li-ion 15600 mAh A1252011

  • Item no.: 1590469
  • Manufacturer no.: A1252011
  • EAN: 0848061067767

Anchor Power Core 15600 the perfect combination of power and mobility. Enough Power for days without power.Power IQThe PowerIQ technology automatically detects your device and select the quickest possible charging current.Voltage boostRecognizes the …

  • Warranty: 24 months
  • Manufacturer: Anker
  • Item no.: 1590469
  • Manufacturer no.: A1252011
  • EAN: 0848061067767

Anchor Power Core 15600 the perfect combination of power and mobility. Enough Power for days without power.Power IQThe PowerIQ technology automatically detects your device and select the quickest possible charging current.Voltage boostRecognizes the …

  • Warranty: 24 months
  • Manufacturer: Anker
Charging slots 2
Capacity 15600 mAh
Charging current (max.) 2400 mA
Outputs USB
Technology Li-ion
Length 166 mm
Width 58 mm
Height 22 mm
Weight 341 g
Operating voltage 5 V via USB
Colour Black
Product type Power bank (spare battery)

Technical data

Charging slots 2
Capacity 15600 mAh
Charging current (max.) 2400 mA
Outputs USB
Technology Li-ion
Length 166 mm
Width 58 mm
Height 22 mm
Weight 341 g
Operating voltage 5 V via USB

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Power banks