Anker PowerCore PD+PIQ2.0 Power bank (spare battery) Li-ion 10000 mAh A1236GZ1

  • Item no.: 2283611
  • Manufacturer no.: A1236GZ1
  • EAN: 5030578359694

Anchor PowerCore 10000 PD the perfect combination of power and mobility. Enough power to work for days without a socket.Power Delivery TechnologyDevices with 5 V, 9 V or 15 V can be charged. The output power is up to 22 W.Power IQPowerIQ technology a…

  • Warranty: 24 months
  • Manufacturer: Anker
  • Item no.: 2283611
  • Manufacturer no.: A1236GZ1
  • EAN: 5030578359694

Anchor PowerCore 10000 PD the perfect combination of power and mobility. Enough power to work for days without a socket.Power Delivery TechnologyDevices with 5 V, 9 V or 15 V can be charged. The output power is up to 22 W.Power IQPowerIQ technology a…

  • Warranty: 24 months
  • Manufacturer: Anker
Charging slots 2
Capacity 10000 mAh
Charging current (max.) 3000 mA
Outputs USB , USB-C socket
Technology Li-ion
Length 114 mm
Width 52 mm
Height 25 mm
Operating voltage 5 V via USB
Colour Dark grey
Wireless charging No
Product type Power bank (spare battery)

Technical data

Charging slots 2
Capacity 10000 mAh
Charging current (max.) 3000 mA
Outputs USB , USB-C socket
Technology Li-ion
Length 114 mm
Width 52 mm
Height 25 mm
Operating voltage 5 V via USB
Colour Dark grey

Frequently bought together

Similar products

See and discover other items from category Power banks