Anker PowerCore Power bank (spare battery) Li-ion 10400 mAh A1214021

  • Item no.: 1590461
  • Manufacturer no.: A1214021
  • EAN: 0848061067118

Anchor Power Core 10400 the perfect combination of power and mobility. Enough Power for days without power.Power IQThe PowerIQ technology automatically detects your device and select the quickest possible charging current. Voltage boostRecognizes the…

  • Warranty: 24 months
  • Manufacturer: Anker
  • Item no.: 1590461
  • Manufacturer no.: A1214021
  • EAN: 0848061067118

Anchor Power Core 10400 the perfect combination of power and mobility. Enough Power for days without power.Power IQThe PowerIQ technology automatically detects your device and select the quickest possible charging current. Voltage boostRecognizes the…

  • Warranty: 24 months
  • Manufacturer: Anker
Charging slots 2
Capacity 10400 mAh
Charging current (max.) 2400 mA
Outputs USB
Technology Li-ion
Length 97 mm
Width 80 mm
Height 22 mm
Weight 240 g
Operating voltage 5 V via USB
Colour White
Dim (L x W x H) 97 x 80 x 22 mm
Wireless charging No
Product type Power bank (spare battery)

Technical data

Charging slots 2
Capacity 10400 mAh
Charging current (max.) 2400 mA
Outputs USB
Technology Li-ion
Length 97 mm
Width 80 mm
Height 22 mm
Weight 240 g
Operating voltage 5 V via USB

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Power banks