Anker PowerCore Speed PD Power bank (spare battery) Li-ion 20000 mAh A1275011

  • Item no.: 2161215
  • Manufacturer no.: A1275011
  • EAN: 0848061047615

Anchor PowerCore Speed 20000 PD the perfect combination of power and mobility. Enough power to work for days without a socket.Power delivery technologyDevices with 5 V, 9 V or 15 V can be charged. The output power is up to 22 W.Power IQPowerIQ techno…

  • Warranty: 24 months
  • Manufacturer: Anker
  • Item no.: 2161215
  • Manufacturer no.: A1275011
  • EAN: 0848061047615

Anchor PowerCore Speed 20000 PD the perfect combination of power and mobility. Enough power to work for days without a socket.Power delivery technologyDevices with 5 V, 9 V or 15 V can be charged. The output power is up to 22 W.Power IQPowerIQ techno…

  • Warranty: 24 months
  • Manufacturer: Anker
  • USB-C charging current 5 V - 3000 mA, 9 V - 2600 mA, 15 V - 1500 mA
  • USB output: 5 V/2000 mA
  • Cable length 900 mm
Charging slots 2
Capacity 20000 mAh
Charging current (max.) 3000 mA
Outputs USB , USB-C socket
Technology Li-ion
Length 166 mm
Width 62 mm
Height 22 mm
Weight 381 g
Operating voltage 5 V via USB
Colour Black
No
Product type Power bank (spare battery)

Technical data

  • USB-C charging current 5 V - 3000 mA, 9 V - 2600 mA, 15 V - 1500 mA
  • USB output: 5 V/2000 mA
  • Cable length 900 mm
Charging slots 2
Capacity 20000 mAh
Charging current (max.) 3000 mA
Outputs USB , USB-C socket
Technology Li-ion
Length 166 mm
Width 62 mm
Height 22 mm
Weight 381 g
Operating voltage 5 V via USB

Frequently bought together

Similar products

See and discover other items from category Power banks