Anker PowerCore Speed Power bank (spare battery) Li-ion 20100 mAh A1275S11

  • Item no.: 1841222
  • Manufacturer no.: A1275S11
  • EAN: 0848061051407

Anchor Power Core Nintendo, it is the perfect complement to your Nintendo Switch. Enough Power to length without socket to play.Power IQThe PowerIQ technology automatically detects your device and select the quickest possible charging current.Voltage…

  • Warranty: 24 months
  • Manufacturer: Anker
  • Item no.: 1841222
  • Manufacturer no.: A1275S11
  • EAN: 0848061051407

Anchor Power Core Nintendo, it is the perfect complement to your Nintendo Switch. Enough Power to length without socket to play.Power IQThe PowerIQ technology automatically detects your device and select the quickest possible charging current.Voltage…

  • Warranty: 24 months
  • Manufacturer: Anker
  • Charging currents USB-C: 5 V - 3000 mA, 9 V - 2600 mA, 15 V - 1600 mA
  • USB charging current: 2000 mA
  • 72,36 energy Wh
  • Cable length 600 mm
Charging slots 2
Capacity 20100 mAh
Charging current (max.) 3000 mA
Outputs USB , USB-C socket
Technology Li-ion
Length 168 mm
Width 62 mm
Height 22 mm
Weight 356 g
Colour Black
Product type Power bank (spare battery)

Technical data

  • Charging currents USB-C: 5 V - 3000 mA, 9 V - 2600 mA, 15 V - 1600 mA
  • USB charging current: 2000 mA
  • 72,36 energy Wh
  • Cable length 600 mm
Charging slots 2
Capacity 20100 mAh
Charging current (max.) 3000 mA
Outputs USB , USB-C socket
Technology Li-ion
Length 168 mm
Width 62 mm
Height 22 mm
Weight 356 g
Colour Black

Frequently bought together

Similar products

See and discover other items from category Power banks