Anker PowerPort 2 Lite A2022321 USB charger Mains socket Max. output current 3400 mA 2 x USB incl. UK adapter

  • Item no.: 1590465
  • Manufacturer no.: A2022321
  • EAN: 0848061017199

Practical and powerful EU travel adapter.Power IQThe PowerIQ technology automatically detects your device and select the quickest possible charging current.Voltage boostRecognizes the cable resistance and adjusts the voltage so that the fastest possi…

  • Warranty: 24 months
  • Manufacturer: Anker
  • Item no.: 1590465
  • Manufacturer no.: A2022321
  • EAN: 0848061017199

Practical and powerful EU travel adapter.Power IQThe PowerIQ technology automatically detects your device and select the quickest possible charging current.Voltage boostRecognizes the cable resistance and adjusts the voltage so that the fastest possi…

  • Warranty: 24 months
  • Manufacturer: Anker
Weight 109 g
Type PowerPort 2 Lite
Colour White
Height 29 mm
Length 56 mm
Width 45 mm
Inputs Europlug , UK plug, pointed
Input voltage 100 V AC , 240 V AC
Features incl. UK adapter
Max. output current 3400 mA
No. of outputs 2 x
Outputs USB
Max. output current per channel 2400 mA
Used at Mains socket
Power
17 W
Product type USB charger

Technical data

Weight 109 g
Type PowerPort 2 Lite
Colour White
Height 29 mm
Length 56 mm
Width 45 mm
Inputs Europlug , UK plug, pointed
Input voltage 100 V AC , 240 V AC
Features incl. UK adapter
Max. output current 3400 mA

Frequently bought together

Similar products

See and discover other items from category USB Chargers