Anonymizer 1000 MBit/s eBlocker 2 Pro (inkl. lebens

  • Item no.: 1534151
  • Manufacturer no.: eblprolftdsg002
  • EAN: 4260459890027

EBlocker 2 Pro (life time updates) is the complete plug & play solution for protecting your privacy while surfing, in which all users share a common exception list.The eBlocker 2 Pro (life time updates) is an intelligent device that is connected to y…

  • Secure Payment
  • Trusted Shop
  • Certified Retailer
  • 2 year warranty
  • 30 day money back guarantee
  • Dimensions: 9 x 9 x 9 cm
  • Weight: 153 g
  • Processor: A 31 S ARM Cortex-A7, quad-core, 1.2 GHz
  • Operating System : Eblock Eros
  • Updates: unlimited daily updates including
  • Working memory: 1 GB DDR3
  • System Memory: 8 GB eMMC
  • Connections: 1x RJ45 (1 GBit/s), 2x USB 2.0.
Category Anonymizer
Interfaces LAN (10/100/1000 Mbps) , USB 2.0
LAN transfer rate 1000 MBit/s
Power supply (LOV) via mains adapter
10/100/1000 Mbps ports 1 x

Technical data

  • Dimensions: 9 x 9 x 9 cm
  • Weight: 153 g
  • Processor: A 31 S ARM Cortex-A7, quad-core, 1.2 GHz
  • Operating System : Eblock Eros
  • Updates: unlimited daily updates including
  • Working memory: 1 GB DDR3
  • System Memory: 8 GB eMMC
  • Connections: 1x RJ45 (1 GBit/s), 2x USB 2.0.
Category Anonymizer
Interfaces LAN (10/100/1000 Mbps) , USB 2.0
LAN transfer rate 1000 MBit/s
Power supply (LOV) via mains adapter
10/100/1000 Mbps ports 1 x

Documents & Downloads

Similar products

See and discover other items from category Gateways