Ansmann Agent 6.2 m LED (monochrome) Torch battery-powered 700 lm 6 h 365 g

  • Item no.: 1486346
  • Manufacturer no.: 1600-0104
  • EAN: 4013674064809

Your projects, their passion, your light..ANSMANN stands for quality and reliability! Our goal is to develop high-quality products for professionals. The AGENT 6.2M is a professional torch made of especially hardened aircraft aluminum in the exclusiv…

  • Item no.: 1486346
  • Manufacturer no.: 1600-0104
  • EAN: 4013674064809

Your projects, their passion, your light..ANSMANN stands for quality and reliability! Our goal is to develop high-quality products for professionals. The AGENT 6.2M is a professional torch made of especially hardened aircraft aluminum in the exclusiv…

Colour Black
Weight 365 g
Technology Alkali-manganese
(Ø) 52 mm
Length 240 mm
No. of bulbs 1
Bulb type LED (monochrome)
Power supply (LOV) battery-powered
Light duration (max.) 6 h
Luminous flux (high) 700 lm
Power
10 W
Battery type AA
Weight, information without batteries
Product type Torch

Technical data

Colour Black
Weight 365 g
Technology Alkali-manganese
(Ø) 52 mm
Length 240 mm
No. of bulbs 1
Bulb type LED (monochrome)
Power supply (LOV) battery-powered
Light duration (max.) 6 h
Luminous flux (high) 700 lm

Frequently bought together

Similar products

See and discover other items from category Torches