Ansmann HD500R LED (monochrome) Headlamp rechargeable 550 lm 19 h 1600-0325

  • Item no.: 2227121
  • Manufacturer no.: 1600-0325
  • EAN: 4013674125425

Multi-functional useProfessional headlamps are very popular not only in everyday life with joggers and cyclists, but also in industry, crafts, rescue services, camping, mountaineers and anglers. The powerful HD500R offers very strong luminous values …

  • Item no.: 2227121
  • Manufacturer no.: 1600-0325
  • EAN: 4013674125425

Multi-functional useProfessional headlamps are very popular not only in everyday life with joggers and cyclists, but also in industry, crafts, rescue services, camping, mountaineers and anglers. The powerful HD500R offers very strong luminous values …

Batteries 3 micro batteries (incl.)
Colour Black
Weight 161 g
No. of bulbs 1
Bulb type LED (monochrome)
Power supply (LOV) rechargeable
Material (details) Aluminium
Illumination range (high) 160 m
Light duration (max.) 19 h
Luminous flux (high) 550 lm
Waterproof No
Weight, information incl. rechargeable battery
Product type Headlamp

Technical data

Batteries 3 micro batteries (incl.)
Colour Black
Weight 161 g
No. of bulbs 1
Bulb type LED (monochrome)
Power supply (LOV) rechargeable
Material (details) Aluminium
Illumination range (high) 160 m
Light duration (max.) 19 h
Luminous flux (high) 550 lm

Frequently bought together

Similar products

See and discover other items from category Headlamps