Ansmann HD7F LED (monochrome) Headlamp battery-powered 280 lm 1600-0106

  • Item no.: 1785329
  • Manufacturer no.: 1600-0106
  • EAN: 4013674064854

Ansmann stands for quality and reliability! Our goal is to develop high-quality products for professionals. The HD 7F is a professional front lamp made of especially hardened aircraft aluminum (lamp head) in the exclusive and new ansmann design. It i…

  • Item no.: 1785329
  • Manufacturer no.: 1600-0106
  • EAN: 4013674064854

Ansmann stands for quality and reliability! Our goal is to develop high-quality products for professionals. The HD 7F is a professional front lamp made of especially hardened aircraft aluminum (lamp head) in the exclusive and new ansmann design. It i…

Batteries 3 micro batteries (incl.)
Colour Black
Weight 120 g
Dim (L x W x H) 77 x 385 x 42 mm
Height 42 mm
Length 77 mm
Width 385 mm
No. of bulbs 1
Bulb type LED (monochrome)
Material Aluminium
Power supply (LOV) battery-powered
Illumination range (high) 165 m
Light duration (high) 8 h
Light duration (low) 2.5 h
Luminous flux (high) 280 lm
Waterproof No
Weight, information incl. batteries
Product type Headlamp

Technical data

Batteries 3 micro batteries (incl.)
Colour Black
Weight 120 g
Dim (L x W x H) 77 x 385 x 42 mm
Height 42 mm
Length 77 mm
Width 385 mm
No. of bulbs 1
Bulb type LED (monochrome)
Material Aluminium

Frequently bought together

Similar products

See and discover other items from category Headlamps